Buzzers Indicator, Internally Driven Magnetic 12 V Panel Mount Screw Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40212

DigiKey Part Number
F8726-ND
Manufacturer
Manufacturer Product Number
40212
Description
BUZZER MAGN 12V 50.93X30.1MM PNL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V Panel Mount Screw Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
-
Frequency
-
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
-
Current - Supply
-
Port Location
User Defined
Operating Temperature
-
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Panel Mount
Termination
Screw Terminals
Size / Dimension
2.005" L x 1.185" W (50.93mm x 30.10mm)
Height - Seated (Max)
0.930" (23.62mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,101.82000₹6,101.82
5₹5,061.30400₹25,306.52
10₹4,668.33900₹46,683.39
50₹3,864.03200₹1,93,201.60
Manufacturers Standard Package