Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABC857BW-HF

DigiKey Part Number
641-ABC857BW-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ABC857BW-HF
Description
TRANS PNP 45V 0.1A SOT-323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
SOT-323
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹7.48425₹22,452.75
6,000₹6.76125₹40,567.50
9,000₹6.39255₹57,532.95
15,000₹5.97807₹89,671.05
21,000₹5.82474₹1,22,319.54
Manufacturers Standard Package