
ACGRKM4001-HF | |
|---|---|
DigiKey Part Number | ACGRKM4001-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACGRKM4001-HF |
Description | DIODE STANDARD 50V 1A KM/SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Surface Mount KM/SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ACGRKM4001-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | KM/SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹7.43550 | ₹18,588.75 |
| 5,000 | ₹6.42983 | ₹32,149.15 |
| 7,500 | ₹5.92216 | ₹44,416.20 |
| 12,500 | ₹5.77850 | ₹72,231.25 |
| 17,500 | ₹5.53227 | ₹96,814.72 |
| 25,000 | ₹5.30258 | ₹1,32,564.50 |
| 62,500 | ₹4.65930 | ₹2,91,206.25 |