
SMF120CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF120CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF120CA-HF |
Description | TVS DIODE 120VWM 193VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 1.04A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 1.04A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹7.95871 | ₹23,876.13 |
| 6,000 | ₹7.19940 | ₹43,196.40 |
| 9,000 | ₹6.81221 | ₹61,309.89 |
| 15,000 | ₹6.37697 | ₹95,654.55 |
| 21,000 | ₹6.11917 | ₹1,28,502.57 |
| 30,000 | ₹5.86851 | ₹1,76,055.30 |
| 75,000 | ₹5.31839 | ₹3,98,879.25 |
| 1,50,000 | ₹5.12523 | ₹7,68,784.50 |