


AES1H-HF | |
|---|---|
DigiKey Part Number | 641-AES1H-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AES1H-HF |
Description | DIODE STANDARD 500V 1A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 1A Surface Mount DO-214AC (SMA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹9.92394 | ₹49,619.70 |
| 10,000 | ₹9.07268 | ₹90,726.80 |
| 15,000 | ₹8.63890 | ₹1,29,583.50 |
| 25,000 | ₹8.15146 | ₹2,03,786.50 |
| 35,000 | ₹7.86280 | ₹2,75,198.00 |
| 50,000 | ₹7.58223 | ₹3,79,111.50 |
| 1,25,000 | ₹7.36752 | ₹9,20,940.00 |
