
3KP48CA-HF | |
|---|---|
DigiKey Part Number | 641-3KP48CA-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3KP48CA-HF |
Description | TVS DIODE 48VWM 77.4VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 38.76A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 38.76A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₹78.39180 | ₹19,597.95 |
| 500 | ₹71.46808 | ₹35,734.04 |
| 750 | ₹67.93756 | ₹50,953.17 |
| 1,250 | ₹63.97033 | ₹79,962.91 |
| 1,750 | ₹61.62150 | ₹1,07,837.62 |
| 2,500 | ₹59.33749 | ₹1,48,343.73 |
| 6,250 | ₹56.14449 | ₹3,50,903.06 |