
CDSW20-G | |
|---|---|
DigiKey Part Number | CDSW20-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDSW20-G |
Description | DIODE STANDARD 150V 200MA SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 200mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 150 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.92892 | ₹14,786.76 |
| 6,000 | ₹4.42199 | ₹26,531.94 |
| 9,000 | ₹4.16334 | ₹37,470.06 |
| 15,000 | ₹3.87250 | ₹58,087.50 |
| 21,000 | ₹3.70015 | ₹77,703.15 |
| 30,000 | ₹3.53256 | ₹1,05,976.80 |
| 75,000 | ₹3.16460 | ₹2,37,345.00 |
| 1,50,000 | ₹2.93719 | ₹4,40,578.50 |
| 3,00,000 | ₹2.79558 | ₹8,38,674.00 |