
CGRB203-HF | |
|---|---|
DigiKey Part Number | 641-CGRB203-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRB203-HF |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹9.65593 | ₹28,967.79 |
| 6,000 | ₹8.76445 | ₹52,586.70 |
| 9,000 | ₹8.31002 | ₹74,790.18 |
| 15,000 | ₹7.79917 | ₹1,16,987.55 |
| 21,000 | ₹7.49664 | ₹1,57,429.44 |
| 30,000 | ₹7.20247 | ₹2,16,074.10 |
| 75,000 | ₹6.55704 | ₹4,91,778.00 |