13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDH5V0P-HF

DigiKey Part Number
641-1774-2-ND - Tape & Reel (TR)
641-1774-1-ND - Cut Tape (CT)
641-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDH5V0P-HF
Description
TVS DIODE 5VWM 13VC SOD523
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.6V
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
39W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72,104
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹23.30000₹23.30
10₹16.77300₹167.73
100₹5.21840₹521.84
500₹5.03204₹2,516.02
1,000₹3.54107₹3,541.07
2,000₹3.27922₹6,558.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000₹2.70239₹21,619.12
Manufacturers Standard Package