12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPDT6-5V0UPC-HF

DigiKey Part Number
641-1829-2-ND - Tape & Reel (TR)
641-1829-1-ND - Cut Tape (CT)
641-1829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPDT6-5V0UPC-HF
Description
TVS DIODE 5VWM 12.5VC SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.5V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
CPDT6-5V0UPC-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
12.5V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
125W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
2.2pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,870
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹43.80000₹43.80
10₹29.54000₹295.40
100₹23.39900₹2,339.90
500₹17.62520₹8,812.60
1,000₹15.67016₹15,670.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹10.16473₹30,494.19
6,000₹9.90101₹59,406.06
Manufacturers Standard Package