Diode 200 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES2D-HF

DigiKey Part Number
641-ES2D-HFTR-ND - Tape & Reel (TR)
641-ES2D-HFCT-ND - Cut Tape (CT)
641-ES2D-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES2D-HF
Description
DIODE STANDARD 200V 2A DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
40pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,496
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹34.48000₹34.48
10₹20.87400₹208.74
100₹13.10200₹1,310.20
500₹9.72676₹4,863.38
1,000₹8.63461₹8,634.61
2,000₹7.71394₹15,427.88
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹6.71517₹33,575.85
10,000₹6.09697₹60,969.70
15,000₹5.78188₹86,728.20
25,000₹5.42760₹1,35,690.00
35,000₹5.21778₹1,82,622.30
50,000₹5.01385₹2,50,692.50
1,25,000₹4.56627₹5,70,783.75
Manufacturers Standard Package