


GBU1010-G | |
|---|---|
DigiKey Part Number | 641-1368-5-ND |
Manufacturer | |
Manufacturer Product Number | GBU1010-G |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 5 A |
Manufacturer Comchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 1000 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Diode Type Single Phase | Package / Case 4-SIP, GBU |
Technology Standard | Supplier Device Package GBU |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹206.87000 | ₹206.87 |
| 20 | ₹116.80850 | ₹2,336.17 |
| 100 | ₹89.51450 | ₹8,951.45 |
| 500 | ₹71.18106 | ₹35,590.53 |
| 1,000 | ₹65.28518 | ₹65,285.18 |
| 2,000 | ₹60.32722 | ₹1,20,654.44 |
| 5,000 | ₹54.96408 | ₹2,74,820.40 |
| 10,000 | ₹51.65216 | ₹5,16,521.60 |