
BZT52C39-HF | |
---|---|
DigiKey Part Number | 641-BZT52C39-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C39-HF |
Description | DIODE ZENER 39V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 130 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27.3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹4.18172 | ₹12,545.16 |
6,000 | ₹3.74439 | ₹22,466.34 |
9,000 | ₹3.52120 | ₹31,690.80 |
15,000 | ₹3.27019 | ₹49,052.85 |
21,000 | ₹3.12141 | ₹65,549.61 |
30,000 | ₹2.97678 | ₹89,303.40 |
75,000 | ₹2.65914 | ₹1,99,435.50 |
1,50,000 | ₹2.46283 | ₹3,69,424.50 |
3,00,000 | ₹2.29780 | ₹6,89,340.00 |