Diode 2000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S3Y-HF

DigiKey Part Number
641-S3Y-HFTR-ND - Tape & Reel (TR)
641-S3Y-HFCT-ND - Cut Tape (CT)
641-S3Y-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S3Y-HF
Description
DIODE STANDARD 2000V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 2000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 2000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
2000 V
Operating Temperature - Junction
-65°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38,866
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹101.57000₹101.57
10₹63.55300₹635.53
100₹41.47710₹4,147.71
500₹31.98330₹15,991.65
1,000₹28.92307₹28,923.07
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹25.03442₹75,103.26
6,000₹23.07643₹1,38,458.58
9,000₹22.07887₹1,98,709.83
15,000₹20.95809₹3,14,371.35
21,000₹20.29458₹4,26,186.18
30,000₹19.64982₹5,89,494.60
Manufacturers Standard Package