


SMAJ10CA-HF | |
|---|---|
DigiKey Part Number | SMAJ10CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ10CA-HF |
Description | TVS DIODE 10VWM 17VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 23.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 23.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹8.19291 | ₹40,964.55 |
| 10,000 | ₹7.46476 | ₹74,647.60 |
| 15,000 | ₹7.09369 | ₹1,06,405.35 |
| 25,000 | ₹6.67663 | ₹1,66,915.75 |
| 35,000 | ₹6.42965 | ₹2,25,037.75 |
| 50,000 | ₹6.18956 | ₹3,09,478.00 |
| 1,25,000 | ₹5.82413 | ₹7,28,016.25 |