
TV02W150B-G | |
---|---|
DigiKey Part Number | 641-2066-2-ND - Tape & Reel (TR) 641-2066-1-ND - Cut Tape (CT) 641-2066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TV02W150B-G |
Description | TVS DIODE 15VWM 24.4VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W150B-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹35.50000 | ₹35.50 |
10 | ₹27.33200 | ₹273.32 |
100 | ₹16.41690 | ₹1,641.69 |
500 | ₹14.15404 | ₹7,077.02 |
1,000 | ₹10.38258 | ₹10,382.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹7.52634 | ₹22,579.02 |