Direct

TV02W190B-HF | |
|---|---|
DigiKey Part Number | TV02W190B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W190B-HF |
Description | TVS DIODE 19VWM 30.6VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 6.54A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W190B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 19V | |
Voltage - Breakdown (Min) | 21.1V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 6.54A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹11.27488 | ₹33,824.64 |
| 6,000 | ₹10.26195 | ₹61,571.70 |
| 9,000 | ₹9.74570 | ₹87,711.30 |
| 15,000 | ₹9.16540 | ₹1,37,481.00 |
| 21,000 | ₹8.82170 | ₹1,85,255.70 |
| 30,000 | ₹8.48769 | ₹2,54,630.70 |
| 75,000 | ₹7.90334 | ₹5,92,750.50 |
