
TV02W191-G | |
|---|---|
DigiKey Part Number | TV02W191-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W191-G |
Description | TVS DIODE 190VWM 290VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 290V Clamp 690mA Ipp Tvs Diode Surface Mount SOD-123 |
EDA/CAD Models | TV02W191-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 190V | |
Voltage - Breakdown (Min) | 211V | |
Voltage - Clamping (Max) @ Ipp | 290V | |
Current - Peak Pulse (10/1000µs) | 690mA | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹10.65209 | ₹31,956.27 |
| 6,000 | ₹9.68544 | ₹58,112.64 |
| 9,000 | ₹9.19280 | ₹82,735.20 |
| 15,000 | ₹8.63890 | ₹1,29,583.50 |
| 21,000 | ₹8.31086 | ₹1,74,528.06 |
| 30,000 | ₹7.99204 | ₹2,39,761.20 |
| 75,000 | ₹7.36752 | ₹5,52,564.00 |