
TV06B800J-G | |
---|---|
DigiKey Part Number | TV06B800J-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV06B800J-G |
Description | TVS DIODE 80VWM 129.6V DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 129.6V Clamp 4.63A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TV06B800J-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 129.6V | |
Current - Peak Pulse (10/1000µs) | 4.63A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ₹15.43011 | ₹46,290.33 |
6,000 | ₹14.13406 | ₹84,804.36 |
9,000 | ₹13.47379 | ₹1,21,264.11 |
15,000 | ₹12.73182 | ₹1,90,977.30 |
21,000 | ₹12.29243 | ₹2,58,141.03 |
30,000 | ₹11.86543 | ₹3,55,962.90 |
75,000 | ₹11.73587 | ₹8,80,190.25 |