
US2DWF-HF | |
|---|---|
DigiKey Part Number | 641-US2DWF-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | US2DWF-HF |
Description | DIODE STANDARD 200V 2A SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SOD-123F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹8.24634 | ₹24,739.02 |
| 6,000 | ₹7.46420 | ₹44,785.20 |
| 9,000 | ₹7.06557 | ₹63,590.13 |
| 15,000 | ₹6.61726 | ₹99,258.90 |
| 21,000 | ₹6.35169 | ₹1,33,385.49 |
| 30,000 | ₹6.09356 | ₹1,82,806.80 |
| 75,000 | ₹5.52700 | ₹4,14,525.00 |
| 1,50,000 | ₹5.35820 | ₹8,03,730.00 |
