3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
AC-13203-NE
AC-13203-NE

AC-13203-NE

DigiKey Part Number
4771-AC-13203-NE-ND
Manufacturer
Manufacturer Product Number
AC-13203-NE
Description
PWR CRD NEMA1-15P to C7 NP 3FT
Customer Reference
Detailed Description
3.00' (914.4mm) Power Cord Black NEMA 1-15P To IEC 320-C7 SPT-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Style
Male Pins (Blades) to Female Sockets (Slots)
1st Connector
NEMA 1-15P
2nd Connector
IEC 320-C7
Number of Conductors
2
Cord Type
SPT-2
Wire Gauge
18 AWG
Shielding
Unshielded
Length
3.00' (914.4mm)
Approval Agency Marking
CSA, cUL, UL
Approved Countries
Canada, United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
7A
Operating Temperature
-20°C ~ 75°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,839
MARKETPLACE PRODUCT
Will ship in approximately 7 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹437.04000₹437.04
10₹414.67800₹4,146.78
20₹393.24500₹7,864.90
50₹370.88020₹18,544.01
100₹349.44750₹34,944.75
250₹327.08288₹81,770.72
500₹305.65008₹1,52,825.04