



AC-1419-02-RD | |
|---|---|
DigiKey Part Number | 4771-AC-1419-02-RD-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-02-RD |
Description | CORD 14/3 SJT C14/C19 2' RED |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord Red IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.00' (609.6mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Red | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,040.89000 | ₹1,040.89 |
| 10 | ₹988.70300 | ₹9,887.03 |
| 20 | ₹936.51950 | ₹18,730.39 |
| 50 | ₹884.33520 | ₹44,216.76 |
| 100 | ₹832.15100 | ₹83,215.10 |
| 250 | ₹779.96684 | ₹1,94,991.71 |
| 500 | ₹728.71452 | ₹3,64,357.26 |