



AC-145PR3Y-30 | |
|---|---|
DigiKey Part Number | 4771-AC-145PR3Y-30-ND |
Manufacturer | |
Manufacturer Product Number | AC-145PR3Y-30 |
Description | PWR Y-CBL NEMA5-15P/5-15R x3 30" |
Customer Reference | |
Detailed Description | 2.50' (762.0mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (3) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (3) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 2.50' (762.0mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,834.72000 | ₹2,834.72 |
| 10 | ₹2,692.14400 | ₹26,921.44 |
| 20 | ₹2,550.50100 | ₹51,010.02 |
| 50 | ₹2,408.85820 | ₹1,20,442.91 |
| 100 | ₹2,267.21540 | ₹2,26,721.54 |
| 250 | ₹2,125.57268 | ₹5,31,393.17 |
| 500 | ₹1,983.92994 | ₹9,91,964.97 |