



AC-21214-Y | |
|---|---|
DigiKey Part Number | 4771-AC-21214-Y-ND |
Manufacturer | |
Manufacturer Product Number | AC-21214-Y |
Description | PWR Y-CBL NEMA5-15P/5-15R x2 14" |
Customer Reference | |
Detailed Description | 1.17' (356.0mm) Power Cord Black NEMA 5-15P To NEMA 5-15R (2) SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R (2) | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Length | 1.17' (356.0mm) | |
Approval Agency Marking | UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 125V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 60°C | |
Features | Y-Adapter |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,080.03000 | ₹1,080.03 |
| 10 | ₹1,025.97800 | ₹10,259.78 |
| 20 | ₹927.20050 | ₹18,544.01 |
| 50 | ₹876.88020 | ₹43,844.01 |
| 100 | ₹824.69610 | ₹82,469.61 |
| 250 | ₹773.44380 | ₹1,93,360.95 |
| 500 | ₹722.19150 | ₹3,61,095.75 |
