



AC-C1419-10 | |
|---|---|
DigiKey Part Number | 4771-AC-C1419-10-ND |
Manufacturer | |
Manufacturer Product Number | AC-C1419-10 |
Description | CORD 14/3 SJT C14/C19 10' BLACK |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Black IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C19 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 14 AWG | |
Shielding | Unshielded | |
Length | 10.00' (3.05m) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 15A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,084.46000 | ₹3,084.46 |
| 10 | ₹2,929.76800 | ₹29,297.68 |
| 20 | ₹2,649.27800 | ₹52,985.56 |
| 50 | ₹2,502.04420 | ₹1,25,102.21 |
| 100 | ₹2,354.81020 | ₹2,35,481.02 |
| 250 | ₹2,207.57636 | ₹5,51,894.09 |
| 500 | ₹2,060.34246 | ₹10,30,171.23 |