



AC-19L20-03 | |
|---|---|
DigiKey Part Number | 4771-AC-19L20-03-ND |
Manufacturer | |
Manufacturer Product Number | AC-19L20-03 |
Description | CRD 12/3 20A C20/C19 L-ANGLED 3' |
Customer Reference | |
Detailed Description | 3.00' (914.4mm) Power Cord Black IEC 320-C20 To IEC 320-C19, Left Angle SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C20 | |
2nd Connector | IEC 320-C19, Left Angle | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 12 AWG | |
Shielding | Unshielded | |
Length | 3.00' (914.4mm) | |
Approval Agency Marking | cUL, UL | |
Approved Countries | Canada, United States | |
Color | Black | |
Voltage Rating | 300V | |
Current Rating (Amps) | 20A | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,242.99000 | ₹2,242.99 |
| 10 | ₹2,130.23200 | ₹21,302.32 |
| 20 | ₹2,018.40900 | ₹40,368.18 |
| 50 | ₹1,906.58560 | ₹95,329.28 |
| 100 | ₹1,793.83050 | ₹1,79,383.05 |
| 250 | ₹1,682.00732 | ₹4,20,501.83 |
| 500 | ₹1,570.18410 | ₹7,85,092.05 |