



AHM8K60CMP-100 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60CMP-100-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60CMP-100 |
Description | 8KHDMI 2.1 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 100.0' (30.48m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,386.19000 | ₹21,386.19 |
| 5 | ₹20,317.34400 | ₹1,01,586.72 |
| 10 | ₹19,247.56800 | ₹1,92,475.68 |
| 20 | ₹18,178.72500 | ₹3,63,574.50 |
| 50 | ₹17,108.94960 | ₹8,55,447.48 |
| 100 | ₹16,040.10620 | ₹16,04,010.62 |