Cable Assembly 150.0' (45.72m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly 150.0' (45.72m)
AHM8K60CMP-100
AHM8K60CMP-100

AHM8K60CMP-150

DigiKey Part Number
4771-AHM8K60CMP-150-ND
Manufacturer
Manufacturer Product Number
AHM8K60CMP-150
Description
8KHDMI 2.1 ACTIVE OPT CBL PLENUM
Customer Reference
Detailed Description
Cable Assembly 150.0' (45.72m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector Type
HDMI Male
2nd Connector Type
HDMI Male
Length
150.0' (45.72m)
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Type
Free Hanging (In-Line)
Cable Type
Round
Color
Black
Shielding
Shielded
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹28,934.25000₹28,934.25
5₹27,488.00600₹1,37,440.03
10₹26,040.82800₹2,60,408.28
20₹24,594.58100₹4,91,891.62
50₹23,147.40240₹11,57,370.12
100₹21,701.15570₹21,70,115.57