



AHM8K60CMP-65 | |
|---|---|
DigiKey Part Number | 4771-AHM8K60CMP-65-ND |
Manufacturer | |
Manufacturer Product Number | AHM8K60CMP-65 |
Description | 8KHDMI 2.1 ACTIVE OPT CBL PLENUM |
Customer Reference | |
Detailed Description | Cable Assembly 65.0' (19.81m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector Type | HDMI Male | |
2nd Connector Type | HDMI Male | |
Length | 65.0' (19.81m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,599.34000 | ₹15,599.34 |
| 5 | ₹14,819.37000 | ₹74,096.85 |
| 10 | ₹14,039.40300 | ₹1,40,394.03 |
| 20 | ₹13,259.43600 | ₹2,65,188.72 |
| 50 | ₹12,479.46920 | ₹6,23,973.46 |
| 100 | ₹11,699.50230 | ₹11,69,950.23 |