
BW-SL6AU -25GRE | |
---|---|
DigiKey Part Number | 4771-BW-SL6AU-25GRE-ND |
Manufacturer | |
Manufacturer Product Number | BW-SL6AU -25GRE |
Description | CAT6A SLIM 28G UTP CM STRD 25 FT |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Green 28 AWG 25.00' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.127 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Length | 25.00' (7.62m) | |
Jacket Color | Green | |
Ratings | UL Style CM | |
Features | - | |
Operating Temperature | -20°C ~ 121°C | |
Usage | Network |
Quantity | Unit Price | Ext Price |
---|---|---|
40 | ₹1,060.44300 | ₹42,417.72 |
200 | ₹1,007.19900 | ₹2,01,439.80 |
400 | ₹954.84240 | ₹3,81,936.96 |
800 | ₹901.59840 | ₹7,21,278.72 |
2,000 | ₹848.35440 | ₹16,96,708.80 |
4,000 | ₹795.11040 | ₹31,80,441.60 |