


DMC-9FM-6INBX2 | |
|---|---|
DigiKey Part Number | 4771-DMC-9FM-6INBX2-ND |
Manufacturer | |
Manufacturer Product Number | DMC-9FM-6INBX2 |
Description | RS232 Y Cable DB9 1F to 2M MOLD |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 0.500' (152.40mm, 6.00") Receptacle, Female Sockets to Plug, Male Pins (2) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins (2) | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Shielded | |
Color | Beige | |
Usage | CAN, Y-Adapter | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |


