D-Sub Cable Assembly DB9, DB25 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB9, DB25 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
DNC-9F25F-10B

DNC-9F25F-10B

DigiKey Part Number
4771-DNC-9F25F-10B-ND
Manufacturer
Manufacturer Product Number
DNC-9F25F-10B
Description
NULL MODEM DB9/25 F/F MOLD 10FT
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9, DB25 Beige 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
-
Packaging
Retail Package
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB9, DB25
Number of Positions
9, 25
Length
10.00' (3.05m)
Shielding
Shielded
Color
Beige
Usage
Null Modem, Cross Over
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 460
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in INR
Retail Package
QuantityUnit PriceExt Price
1₹1,162.96000₹1,162.96
10₹1,105.18600₹11,051.86
50₹1,046.47880₹52,323.94
100₹988.70350₹98,870.35
250₹929.99628₹2,32,499.07
500₹872.22096₹4,36,110.48