



L8S24-01BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-01BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-01BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 1FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,768.67000 | ₹1,768.67 |
| 10 | ₹1,680.14400 | ₹16,801.44 |
| 50 | ₹1,591.61680 | ₹79,580.84 |
| 100 | ₹1,503.09020 | ₹1,50,309.02 |
| 250 | ₹1,414.56348 | ₹3,53,640.87 |
| 500 | ₹1,326.96864 | ₹6,63,484.32 |