



L8S24-05BLU | |
|---|---|
DigiKey Part Number | 4771-L8S24-05BLU-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-05BLU |
Description | CAT8 S/FTP 24AWG 8P8C M-M 5FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,491.79000 | ₹2,491.79 |
| 10 | ₹2,366.92400 | ₹23,669.24 |
| 50 | ₹2,242.98700 | ₹1,12,149.35 |
| 100 | ₹2,118.11780 | ₹2,11,811.78 |
| 250 | ₹1,993.24856 | ₹4,98,312.14 |
| 500 | ₹1,869.31116 | ₹9,34,655.58 |