



L8S24-07BLK | |
|---|---|
DigiKey Part Number | 4771-L8S24-07BLK-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-07BLK |
Description | CAT8 S/FTP 24AWG 8P8C M-M 7FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,840.31000 | ₹2,840.31 |
| 10 | ₹2,698.66700 | ₹26,986.67 |
| 50 | ₹2,556.09200 | ₹1,27,804.60 |
| 100 | ₹2,414.44930 | ₹2,41,444.93 |
| 250 | ₹2,271.87468 | ₹5,67,968.67 |
| 500 | ₹2,130.23196 | ₹10,65,115.98 |