



L8S24-10GRA | |
|---|---|
DigiKey Part Number | 4771-L8S24-10GRA-ND |
Manufacturer | |
Manufacturer Product Number | L8S24-10GRA |
Description | CAT8 S/FTP 24AWG 8P8C M-M 10FT |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Style | Cat8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,451.61000 | ₹3,451.61 |
| 10 | ₹3,279.21500 | ₹32,792.15 |
| 50 | ₹3,106.82120 | ₹1,55,341.06 |
| 100 | ₹2,933.49530 | ₹2,93,349.53 |
| 250 | ₹2,761.10120 | ₹6,90,275.30 |
| 500 | ₹2,588.70708 | ₹12,94,353.54 |