



MINIGC-15C6 | |
|---|---|
DigiKey Part Number | 4771-MINIGC-15C6-ND |
Manufacturer | |
Manufacturer Product Number | MINIGC-15C6 |
Description | DSUB GNDR CHGR DB15F/F 6PCS/PACK |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | Gender Changer | |
Convert To (Adapter End) | D-Sub, 15 Pin Female | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Shell Material, Finish | Tin Plated | |
Contact Finish | Nickel, Gold Plated | |
Contact Finish Thickness | Flash | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,131.05000 | ₹3,131.05 |
| 10 | ₹2,974.49700 | ₹29,744.97 |
| 50 | ₹2,817.94460 | ₹1,40,897.23 |
| 100 | ₹2,661.39220 | ₹2,66,139.22 |
| 250 | ₹2,504.83968 | ₹6,26,209.92 |
| 500 | ₹2,348.28720 | ₹11,74,143.60 |