


UC3-CMFA2 | |
|---|---|
DigiKey Part Number | 4771-UC3-CMFA2-ND |
Manufacturer | |
Manufacturer Product Number | UC3-CMFA2 |
Description | USB HUB 3 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 3 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CompuCablePlusUSA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Number of Ports | 3 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 5V | |
Mounting Type | Desktop | |
Features | Portable, USB C to VGA + USB A+ USB C - PD60W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,361.10000 | ₹4,361.10 |
| 10 | ₹4,143.05000 | ₹41,430.50 |
| 50 | ₹3,924.99440 | ₹1,96,249.72 |
| 100 | ₹3,706.93910 | ₹3,70,693.91 |
| 250 | ₹3,488.88384 | ₹8,72,220.96 |
| 500 | ₹3,270.82860 | ₹16,35,414.30 |