Proximity Sensor 0.394" (10mm) Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTI302

DigiKey Part Number
1835-CTI302-ND
Manufacturer
Manufacturer Product Number
CTI302
Description
M8 BRASS 200VAC/0.5A TUBULAR PRO
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Proximity Sensor 0.394" (10mm) Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comus International
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
-
Sensing Distance
0.394" (10mm)
Output Type
SCR
Response Frequency
-
Shielding
Unshielded
Material - Body
Nickel-Plated Brass
Voltage - Supply
-
Termination Style
Cable Leads
Operating Temperature
-20°C ~ 85°C
Ingress Protection
-
Indicator
No Indicator
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,108.91000₹1,108.91
10₹918.81400₹9,188.14
25₹851.27280₹21,281.82
100₹761.61850₹76,161.85
250₹711.29620₹1,77,824.05
500₹677.93002₹3,38,965.01
1,000₹648.43105₹6,48,431.05
Manufacturers Standard Package