
MPSB 130/30 PROX LH BLUE | |
|---|---|
DigiKey Part Number | 1835-MPSB130/30PROXLHBLUE-ND |
Manufacturer | |
Manufacturer Product Number | MPSB 130/30 PROX LH BLUE |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹926.27000 | ₹926.27 |
| 10 | ₹768.50500 | ₹7,685.05 |
| 25 | ₹711.86640 | ₹17,796.66 |
| 100 | ₹636.33920 | ₹63,633.92 |
| 250 | ₹593.73272 | ₹1,48,433.18 |
| 500 | ₹565.40046 | ₹2,82,700.23 |
| 1,000 | ₹540.30081 | ₹5,40,300.81 |