
PTAP 470/30 - M6 PROX SWT | |
---|---|
DigiKey Part Number | 1835-PTAP470/30-M6PROXSWT-ND |
Manufacturer | |
Manufacturer Product Number | PTAP 470/30 - M6 PROX SWT |
Description | BLACK M6 400VAC/0.5A TUBULAR PRO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable Leads Cylinder, Threaded - M6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Cable Leads | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,185.67000 | ₹2,185.67 |
10 | ₹1,902.23100 | ₹19,022.31 |
25 | ₹1,797.97880 | ₹44,949.47 |
100 | ₹1,649.37490 | ₹1,64,937.49 |
250 | ₹1,557.10660 | ₹3,89,276.65 |
500 | ₹1,490.39184 | ₹7,45,195.92 |