
2820-100 | |
|---|---|
DigiKey Part Number | 2079-2820-100-ND |
Manufacturer | |
Manufacturer Product Number | 2820-100 |
Description | CONDUCTIVE INJECTION MOLDED HING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box Storage Plastic 2.88" L x 2.00" W x 1.00" H (73.0mm x 50.8mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conductive Containers, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 2.88" L x 2.00" W x 1.00" H (73.0mm x 50.8mm x 25.4mm) | |
Material | Plastic | |
Features | Hinged Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹346.65000 | ₹346.65 |
| 10 | ₹289.34300 | ₹2,893.43 |
| 25 | ₹273.22120 | ₹6,830.53 |
| 50 | ₹262.74720 | ₹13,137.36 |
| 100 | ₹253.50320 | ₹25,350.32 |
| 250 | ₹242.83528 | ₹60,708.82 |
| 500 | ₹235.76244 | ₹1,17,881.22 |
| 1,000 | ₹229.41275 | ₹2,29,412.75 |