2-1/2" x 2-1/2" x 1/5 Tray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3410

DigiKey Part Number
2079-3410-ND
Manufacturer
Manufacturer Product Number
3410
Description
2.56 X 2.56" SINGLE CAVITY TRAY
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2-1/2" x 2-1/2" x 1/5 Tray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Tray
Manufacturer
Conductive Containers, Inc.
Size / Dimension
2-1/2" x 2-1/2" x 1/5
Packaging
Bulk
Package Quantity
100
Part Status
Active
Color
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹330.79000₹330.79
10₹274.74100₹2,747.41
25₹259.03320₹6,475.83
50₹248.82600₹12,441.30
100₹239.82860₹23,982.86
250₹229.47784₹57,369.46
500₹222.62208₹1,11,311.04
1,000₹216.47705₹2,16,477.05
Manufacturers Standard Package