
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | Bulkhead - Front Side Nut | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 11 GHz | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,918.95000 | ₹7,918.95 |
| 5 | ₹7,502.21800 | ₹37,511.09 |
| 10 | ₹7,127.05200 | ₹71,270.52 |
| 25 | ₹6,479.11080 | ₹1,61,977.77 |
| 50 | ₹6,197.42820 | ₹3,09,871.41 |
| 100 | ₹5,939.19110 | ₹5,93,919.11 |
| 250 | ₹5,701.62640 | ₹14,25,406.60 |
| 500 | ₹5,482.33366 | ₹27,41,166.83 |
| 1,000 | ₹5,279.28416 | ₹52,79,284.16 |