
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 12.00" (304.80mm) | |
Cable Type | Hand Formable .085 | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,388.83000 | ₹6,388.83 |
| 5 | ₹5,637.19400 | ₹28,185.97 |
| 10 | ₹5,043.78500 | ₹50,437.85 |
| 25 | ₹4,562.83400 | ₹1,14,070.85 |
| 50 | ₹4,356.16600 | ₹2,17,808.30 |
| 100 | ₹4,166.65360 | ₹4,16,665.36 |
| 250 | ₹3,833.31792 | ₹9,58,329.48 |
| 500 | ₹3,549.51066 | ₹17,74,755.33 |
| 1,000 | ₹3,422.84385 | ₹34,22,843.85 |