
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,262.57000 | ₹10,262.57 |
| 5 | ₹9,659.10200 | ₹48,295.51 |
| 10 | ₹9,122.81600 | ₹91,228.16 |
| 25 | ₹8,210.43200 | ₹2,05,260.80 |
| 50 | ₹7,463.78860 | ₹3,73,189.43 |
| 100 | ₹7,139.97660 | ₹7,13,997.66 |
| 250 | ₹6,841.88012 | ₹17,10,470.03 |
| 500 | ₹6,568.54696 | ₹32,84,273.48 |
| 1,000 | ₹6,316.16572 | ₹63,16,165.72 |