
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,560.66000 | ₹11,560.66 |
| 5 | ₹10,880.95600 | ₹54,404.78 |
| 10 | ₹10,276.17900 | ₹1,02,761.79 |
| 25 | ₹9,248.52400 | ₹2,31,213.10 |
| 50 | ₹8,407.59500 | ₹4,20,379.75 |
| 100 | ₹8,041.87730 | ₹8,04,187.73 |
| 250 | ₹7,707.58924 | ₹19,26,897.31 |
| 500 | ₹7,399.01872 | ₹36,99,509.36 |
| 1,000 | ₹7,114.25815 | ₹71,14,258.15 |