
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | MMCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 18.00" (457.20mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bag: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,460.00000 | ₹3,460.00 |
| 5 | ₹3,257.22400 | ₹16,286.12 |
| 10 | ₹3,076.16300 | ₹30,761.63 |
| 25 | ₹2,768.55600 | ₹69,213.90 |
| 50 | ₹2,516.18980 | ₹1,25,809.49 |
| 100 | ₹2,406.65890 | ₹2,40,665.89 |
| 250 | ₹2,306.65916 | ₹5,76,664.79 |
| 500 | ₹2,214.27828 | ₹11,07,139.14 |
| 1,000 | ₹2,129.51536 | ₹21,29,515.36 |