
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | NANO to SMPM | |
1st Connector | NANO Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMPM Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹27,339.84000 | ₹27,339.84 |
| 5 | ₹26,288.51600 | ₹1,31,442.58 |
| 10 | ₹25,792.30100 | ₹2,57,923.01 |
| 25 | ₹24,854.19720 | ₹6,21,354.93 |
| 50 | ₹23,773.23960 | ₹11,88,661.98 |
| 100 | ₹22,782.76560 | ₹22,78,276.56 |
| 250 | ₹21,871.34312 | ₹54,67,835.78 |
| 500 | ₹21,030.39354 | ₹1,05,15,196.77 |
| 1,000 | ₹20,251.34925 | ₹2,02,51,349.25 |