MFG_17-150234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_17-150234
17-150234
17-150234

17-150234

DigiKey Part Number
626-1919-ND
Manufacturer
Manufacturer Product Number
17-150234
Description
PLUG ASSY RJ45 CAT.6A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Flat Oval Cable, Solid or Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
Circular Bayonet Coupling
Shielding
Shielded
Ratings
Cat6a
Ingress Protection
IP67 - Dust Tight, Waterproof
Termination
IDC
Length
2.323" (59.00mm)
Color
Translucent - Clear
Wire Gauge
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Contact Material
Phosphor Bronze
Current Rating (Amps)
1.2 A
Voltage Rating
100V
Housing Material
Polycarbonate (PC)
Shield Material
Copper Alloy
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,246
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,085.26000₹1,085.26
10₹922.20100₹9,222.01
30₹853.42133₹25,602.64
50₹823.20060₹41,160.03
100₹783.90660₹78,390.66
250₹734.85764₹1,83,714.41
500₹699.81610₹3,49,908.05
1,000₹666.45469₹6,66,454.69
Manufacturers Standard Package